
TLE6270RAUMA1 | |
|---|---|
DigiKey Part Number | TLE6270RAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6270RAUMA1 |
Description | IC DRIVER INJECTOR QUAD DSO-36 |
Customer Reference | |
Detailed Description | PMIC PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6270RAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-36 | |
Base Product Number |

