
TLE6266GXUMA1 | |
|---|---|
DigiKey Part Number | TLE6266GXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6266GXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 PDSO28 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus P-DSO-28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 125KBd | |
Voltage - Supply | 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | P-DSO-28 |

