
TLE6236G | |
|---|---|
DigiKey Part Number | TLE6236GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6236G |
Description | IC PWR SWITCH N-CHAN 1:8 PDSO-28 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 250mA PG-DSO-28 |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 5.5V |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 1.7Ohm |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:8 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-DSO-28 |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |

