Similar

TLE6228GPAUMA2 | |
|---|---|
DigiKey Part Number | TLE6228GPAUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6228GPAUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-DSO-20-65 |
Datasheet | Datasheet |
EDA/CAD Models | TLE6228GPAUMA2 Models |
Category | Voltage - Load 4.8V ~ 32V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Rds On (Typ) 230mOhm, 280mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-DSO-20-65 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9104SHXUMA1 | Infineon Technologies | 19.113 | TLE9104SHXUMA1CT-ND | 4,87000 € | Similar |


