TLE6220GPAUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.165
Unit Price: 4,17000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-37
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE6220GPAUMA2

DigiKey Part Number
TLE6220GPAUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE6220GPAUMA2
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-37
Datasheet
 Datasheet
EDA/CAD Models
TLE6220GPAUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3A
Rds On (Typ)
320mOhm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-37
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes