
TLE6215G | |
|---|---|
DigiKey Part Number | TLE6215G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6215G |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-24-3 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 210mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-DSO-24-3 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.8V ~ 40V |

