


TLE5501EVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5501EVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5501EVALKITTOBO1 |
Description | EVAL TLE5501 ANGLE SENSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE5501 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 360° |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE5501 |
Sensor Type Magnetic, Rotary Position | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,42000 € | 69,42 € |
| Unit Price without VAT: | 69,42000 € |
|---|---|
| Unit Price with VAT: | 82,60980 € |

