
TLE5309EVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5309EVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5309EVALKITTOBO1 |
Description | TLE5309 EVAL KIT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE5309, XMC4700 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, GMR (Giant Magnetoresistive) | |
Sensing Range | 360° | |
Interface | - | |
Sensitivity | 0.1° | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TLE5309, XMC4700 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 € | 53,75 € |
| Unit Price without VAT: | 53,75000 € |
|---|---|
| Unit Price with VAT: | 63,96250 € |

