
TLE5309DE5201XUMA1 | |
|---|---|
DigiKey Part Number | TLE5309DE5201XUMA1TR-ND - Tape & Reel (TR) TLE5309DE5201XUMA1CT-ND - Cut Tape (CT) TLE5309DE5201XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5309DE5201XUMA1 |
Description | POSITION&CURRENT SENSORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5309DE5201XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,69800 € | 23,49 € |
| 10 | 4,50500 € | 45,05 € |
| 25 | 4,27240 € | 106,81 € |
| 50 | 4,11400 € | 205,70 € |
| 100 | 3,96860 € | 396,86 € |
| 500 | 3,76472 € | 1.882,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,43624 € | 8.590,60 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

