
TLE5109EVALKITTOBO2 | |
|---|---|
DigiKey Part Number | 448-TLE5109EVALKITTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | TLE5109EVALKITTOBO2 |
Description | TLE5109 EVAL KIT |
Customer Reference | |
Detailed Description | TLE5109, XMC4700 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | 180° | |
Interface | - | |
Sensitivity | 0.1° | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | TLE5109, XMC4700 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 € | 50,47 € |
| Unit Price without VAT: | 50,47000 € |
|---|---|
| Unit Price with VAT: | 60,05930 € |

