
TLE5046SICAKLRHALA1 | |
|---|---|
DigiKey Part Number | 448-TLE5046SICAKLRHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5046SICAKLRHALA1 |
Description | SENSOR MAGNETORESISTIVE CURRENT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetoresistive Magnet Current 2-SIP, SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Magnetoresistive | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 3 kHz | |
Voltage - Supply | 5.2V ~ 20V | |
Must Operate | 2mT | |
Must Release | - | |
Operating Temperature | -40°C ~ 190°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 2-SIP, SSO-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02019 € | 2.040,38 € |
| Unit Price without VAT: | 1,02019 € |
|---|---|
| Unit Price with VAT: | 1,21403 € |

