
TLE5046ICPWM2R100HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE5046ICPWM2R100HALA1CT-ND - Cut Tape (CT) 448-TLE5046ICPWM2R100HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5046ICPWM2R100HALA1 |
Description | SEN MR PWM PG-SSO-2-1 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis PG-SSO-2-1 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 16.1mA |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 190°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Technology Magnetoresistive | Supplier Device Package PG-SSO-2-1 |
Axis X, Y, Z | Mounting Type Through Hole |
Output Type PWM | Package / Case 2-SIP, SSO-2-1 |
Sensing Range 250mT (X,Y), 500mT (Z) | Base Product Number |
Voltage - Supply 5.2V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,80000 € | 9,00 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,61520 € | 40,38 € |
| 50 | 1,54600 € | 77,30 € |
| 100 | 1,48270 € | 148,27 € |
| 500 | 1,35558 € | 677,79 € |
| 1.000 | 1,30826 € | 1.308,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26488 € | 2.529,76 € |
| 4.000 | 1,22510 € | 4.900,40 € |
| 6.000 | 1,20337 € | 7.220,22 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

