
TLE50461ICAKLRXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE50461ICAKLRXAMA1CT-ND - Cut Tape (CT) 448-TLE50461ICAKLRXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE50461ICAKLRXAMA1 |
Description | SEN MAGNETORESISTIVE PG-SSO-2-1 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis PG-SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | - | |
Sensing Range | ±25mT | |
Voltage - Supply | 5.2V ~ 20V | |
Current - Supply (Max) | 16.1mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 190°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-2-1 | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,84900 € | 18,49 € |
| 100 | 1,28120 € | 128,12 € |
| 500 | 1,03838 € | 519,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92060 € | 1.380,90 € |
| 3.000 | 0,86135 € | 2.584,05 € |
| 4.500 | 0,83118 € | 3.740,31 € |
| 7.500 | 0,82504 € | 6.187,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

