
TLE5041PLUSCXAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE5041PLUSCXAMA1CT-ND - Cut Tape (CT) 448-TLE5041PLUSCXAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5041PLUSCXAMA1 |
Description | MAG SWITCH SPEC PURP SSO-2-53 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Magnetoresistive PG-SSO-2-53 |
Datasheet | Datasheet |
EDA/CAD Models | TLE5041PLUSCXAMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Mfr | Current - Supply (Max) 16.8mA |
Series | Output Type Current Source |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 170°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package PG-SSO-2-53 |
Technology | Package / Case 2-SIP, SSO-2-53 |
Polarization North Pole, South Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,77200 € | 8,86 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,59240 € | 39,81 € |
| 50 | 1,52560 € | 76,28 € |
| 100 | 1,46420 € | 146,42 € |
| 500 | 1,34104 € | 670,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,27013 € | 1.905,19 € |
| 3.000 | 1,23016 € | 3.690,48 € |
| 4.500 | 1,20832 € | 5.437,44 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

