
TLE5014SPEVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5014SPEVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5014SPEVALKITTOBO1 |
Description | TLE5014SP EVAL KIT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE5014, XMC1100 - Magnetic, GMR (Giant Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE5014, XMC1100 |
Sensor Type Magnetic, GMR (Giant Magnetoresistive) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,53000 € | 108,53 € |
| Unit Price without VAT: | 108,53000 € |
|---|---|
| Unit Price with VAT: | 129,15070 € |

