TLE5309DE2211XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5014SP16DE0002XUMA1

DigiKey Part Number
448-TLE5014SP16DE0002XUMA1TR-ND - Tape & Reel (TR)
448-TLE5014SP16DE0002XUMA1CT-ND - Cut Tape (CT)
448-TLE5014SP16DE0002XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5014SP16DE0002XUMA1
Description
POSITION&CURRENT SENSORS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Sensor
Datasheet
 Datasheet
EDA/CAD Models
TLE5014SP16DE0002XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
-
Technology
-
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Termination Style
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,91000 €8,91 €
106,14300 €61,43 €
1005,06720 €506,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,13982 €10.349,55 €
Manufacturers Standard Package
Unit Price without VAT:8,91000 €
Unit Price with VAT:10,60290 €