


TLE5014S16XUMA1 | |
|---|---|
DigiKey Part Number | TLE5014S16XUMA1TR-ND - Tape & Reel (TR) TLE5014S16XUMA1CT-ND - Cut Tape (CT) TLE5014S16XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5014S16XUMA1 |
Description | SENSOR ANGLE 360DEG GULL WING |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5014S16XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SENT | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.2V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,78800 € | 18,94 € |
| 10 | 3,62700 € | 36,27 € |
| 25 | 3,43440 € | 85,86 € |
| 50 | 3,30240 € | 165,12 € |
| 100 | 3,18180 € | 318,18 € |
| 500 | 2,93870 € | 1.469,35 € |
| 1.000 | 2,84816 € | 2.848,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,73983 € | 6.849,57 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

