


TLE5014P16DXUMA1 | |
|---|---|
DigiKey Part Number | TLE5014P16DXUMA1TR-ND - Tape & Reel (TR) TLE5014P16DXUMA1CT-ND - Cut Tape (CT) TLE5014P16DXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5014P16DXUMA1 |
Description | SENSOR ANGLE 360DEG GULL WING |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5014P16DXUMA1 Models |
Category | Voltage - Supply 4.2V ~ 5.5V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring Angle, Linear, Rotary | Grade Automotive |
Technology Magnetoresistive | Qualification AEC-Q100 |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.154", 3.90mm Width) |
Output PWM | Supplier Device Package PG-TDSO-16 |
Output Signal Cosine, Sine | Base Product Number |
Actuator Type External Magnet, Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 5 | 7,49000 € | 37,45 € |
| 10 | 7,18900 € | 71,89 € |
| 25 | 6,83080 € | 170,77 € |
| 50 | 6,58600 € | 329,30 € |
| 100 | 6,36130 € | 636,13 € |
| 500 | 5,90888 € | 2.954,44 € |
| 1.000 | 5,74027 € | 5.740,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,53847 € | 13.846,18 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

