Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5012BE5000FUMA1

DigiKey Part Number
TLE5012BE5000FUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE5012BE5000FUMA1
Description
SENSOR ANGLE 360DEG SMD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SENT, SPI
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 76.093 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

76.093In Stock
Ships from Rochester Electronics, LLC