
TLE5012BDE1200XUMA1 | |
|---|---|
DigiKey Part Number | TLE5012BDE1200XUMA1TR-ND - Tape & Reel (TR) TLE5012BDE1200XUMA1CT-ND - Cut Tape (CT) TLE5012BDE1200XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5012BDE1200XUMA1 |
Description | SPEED SENSORS 16TDSO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5012BDE1200XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | SENT, SPI | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 5 | 4,49800 € | 22,49 € |
| 10 | 4,31200 € | 43,12 € |
| 25 | 4,08800 € | 102,20 € |
| 50 | 3,93560 € | 196,78 € |
| 100 | 3,79550 € | 379,55 € |
| 500 | 3,58604 € | 1.793,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92978 € | 7.324,45 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |









