TLE5011FUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8.967
Unit Price: 3,63000 €
Datasheet
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE5011FUMA1

DigiKey Part Number
448-TLE5011FUMA1TR-ND - Tape & Reel (TR)
448-TLE5011FUMA1CT-ND - Cut Tape (CT)
448-TLE5011FUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE5011FUMA1
Description
SENSOR ANGLE 360DEG SMD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
TLE5011FUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
For Measuring
Angle
Grade
Automotive
Technology
Magnetoresistive
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Wheatstone Bridge
Supplier Device Package
PG-DSO-8
Actuator Type
External Magnet, Not Included
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE5012BE1000XUMA1Infineon Technologies8.967TLE5012BE1000XUMA1CT-ND3,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes