
TLE49SRS8XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49SRS8XUMA1TR-ND - Tape & Reel (TR) 448-TLE49SRS8XUMA1CT-ND - Cut Tape (CT) 448-TLE49SRS8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49SRS8XUMA1 |
Description | SEN HALL ANLG/PWM/SENT PG-TDSO-8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TDSO-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49SRS8XUMA1 Models |
Category | Current - Output (Max) 130mA |
Manufacturer Infineon Technologies | Resolution 16 b |
Series | Bandwidth 200Hz ~ 3kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis X, Y, Z | Features Temperature Compensated |
Output Type Analog, PWM, SENT | Supplier Device Package PG-TDSO-8-1 |
Sensing Range 20mT ~ 90mT | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Supply (Max) 16.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 5 | 4,04200 € | 20,21 € |
| 10 | 3,86800 € | 38,68 € |
| 25 | 3,66000 € | 91,50 € |
| 50 | 3,51820 € | 175,91 € |
| 100 | 3,38820 € | 338,82 € |
| 500 | 3,12624 € | 1.563,12 € |
| 1.000 | 3,02868 € | 3.028,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,91200 € | 7.280,00 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

