
TLE49SRP8XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49SRP8XUMA1TR-ND - Tape & Reel (TR) 448-TLE49SRP8XUMA1CT-ND - Cut Tape (CT) 448-TLE49SRP8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49SRP8XUMA1 |
Description | SEN HALL EFFECT PWM PG-TDSO-8-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TDSO-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49SRP8XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | PWM | |
Sensing Range | 20mT ~ 90mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | 120µA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | PG-TDSO-8-1 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,46600 € | 17,33 € |
| 10 | 3,31700 € | 33,17 € |
| 25 | 3,13880 € | 78,47 € |
| 50 | 3,01700 € | 150,85 € |
| 100 | 2,90550 € | 290,55 € |
| 500 | 2,68088 € | 1.340,44 € |
| 1.000 | 2,59723 € | 2.597,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49716 € | 6.242,90 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

