Hall Effect Sensor Single Axis PG-SSO-3-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4999I3XALA1

DigiKey Part Number
448-TLE4999I3XALA1CT-ND - Cut Tape (CT)
448-TLE4999I3XALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4999I3XALA1
Description
SEN HALL EFFECT PG-SSO-3-12
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis PG-SSO-3-12
Datasheet
 Datasheet
EDA/CAD Models
TLE4999I3XALA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
-
Sensing Range
±25mT
Voltage - Supply
5.5V ~ 7V
Current - Supply (Max)
14mA
Current - Output (Max)
30mA
Resolution
13 b
Bandwidth
80Hz, 160Hz, 200Hz, 240Hz, 320Hz, 400Hz, 470Hz, 500Hz, 650Hz, 870Hz, 980Hz, 1.07kHz, 1.27kHz, 1.38kHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Temperature Compensated
Supplier Device Package
PG-SSO-3-12
Mounting Type
Through Hole
Package / Case
3-SSIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,29000 €4,29 €
53,85200 €19,26 €
103,68800 €36,88 €
253,49240 €87,31 €
503,35840 €167,92 €
1003,23590 €323,59 €
5002,98928 €1.494,64 €
1.0002,89739 €2.897,39 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0002,81310 €5.626,20 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,10510 €