
TLE4999C4HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE4999C4HALA1CT-ND - Cut Tape (CT) 448-TLE4999C4HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4999C4HALA1 |
Description | SEN HALL EFFECT SPC PG-SSO-4-1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4999C4HALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | SPC | |
Sensing Range | ±50mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 14.5mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b, 14 b, 16 b | |
Bandwidth | 80Hz, 160Hz, 200Hz, 240Hz, 320Hz, 400Hz, 470Hz, 500Hz, 650Hz, 870Hz, 980Hz, 1.07kHz, 1.27kHz, 1.38kHz, 1.53kHz | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-SSO-4-1 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, SSO-4-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,87000 € | 14,35 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,59360 € | 64,84 € |
| 50 | 2,49060 € | 124,53 € |
| 100 | 2,39630 € | 239,63 € |
| 500 | 2,20638 € | 1.103,19 € |
| 1.000 | 2,13566 € | 2.135,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,07081 € | 4.141,62 € |
| 4.000 | 2,01131 € | 8.045,24 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

