
TLE4998P8XUMA1 | |
|---|---|
DigiKey Part Number | TLE4998P8XUMA1TR-ND - Tape & Reel (TR) TLE4998P8XUMA1CT-ND - Cut Tape (CT) TLE4998P8XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4998P8XUMA1 |
Description | SEN HALL EFFECT OPEN DRAIN/PWM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998P8XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Open Drain, PWM | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b | |
Bandwidth | 80Hz, 240Hz, 440Hz, 640Hz, 860Hz, 1.1kHz, 1.39kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 5 | 2,84800 € | 14,24 € |
| 10 | 2,72400 € | 27,24 € |
| 25 | 2,57400 € | 64,35 € |
| 50 | 2,47140 € | 123,57 € |
| 100 | 2,37780 € | 237,78 € |
| 500 | 2,18918 € | 1.094,59 € |
| 1.000 | 2,11895 € | 2.118,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03496 € | 5.087,40 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

