
TLE4998C4HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE4998C4HALA1CT-ND - Cut Tape (CT) 448-TLE4998C4HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998C4HALA1 |
Description | SEN HALL EFFECT PWM PG-SSO-3-10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998C4HALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 16 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,72800 € | 13,64 € |
| 10 | 2,60800 € | 26,08 € |
| 25 | 2,46360 € | 61,59 € |
| 50 | 2,36520 € | 118,26 € |
| 100 | 2,27500 € | 227,50 € |
| 500 | 2,09356 € | 1.046,78 € |
| 1.000 | 2,02601 € | 2.026,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,96403 € | 3.928,06 € |
| 4.000 | 1,90717 € | 7.628,68 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

