
TLE4997E2XALA1 | |
|---|---|
DigiKey Part Number | TLE4997E2XALA1CT-ND - Cut Tape (CT) TLE4997E2XALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4997E2XALA1 |
Description | SEN HALL EFT ANLG VOLT PG-SSO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-92 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4997E2XALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 3.2kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-92 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,55200 € | 12,76 € |
| 10 | 2,43900 € | 24,39 € |
| 25 | 2,30320 € | 57,58 € |
| 50 | 2,21060 € | 110,53 € |
| 100 | 2,12560 € | 212,56 € |
| 500 | 1,95460 € | 977,30 € |
| 1.000 | 1,89092 € | 1.890,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,83252 € | 3.665,04 € |
| 4.000 | 1,77894 € | 7.115,76 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

