
TLE4990HAXA1 | |
|---|---|
DigiKey Part Number | TLE4990HAXA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4990HAXA1 |
Description | SEN HALL EFT ANLG VOLT PG-SSO |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Infineon Technologies | Current - Supply (Max) 5.5mA |
Packaging Tape & Box (TB) | Current - Output (Max) 1.2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Features Programmable, Temperature Compensated |
Axis Single | Supplier Device Package PG-SSO-3-10 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±200mT | Package / Case 3-SSIP, SSO-3-10 |

