
TLE4986CXASM47HAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4986CXASM47HAMA1CT-ND - Cut Tape (CT) 448-TLE4986CXASM47HAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4986CXASM47HAMA1 |
Description | MAG SWITCH SPEED SENSOR 3SSO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect PG-SSO-3-52 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4986CXASM47HAMA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Open Drain |
Series | Operating Temperature -40°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Supplier Device Package PG-SSO-3-52 |
Function Special Purpose | Package / Case 3-SIP Module |
Technology | Base Product Number |
Polarization North Pole, South Pole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 2,07000 € | 10,35 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,86360 € | 46,59 € |
| 50 | 1,78680 € | 89,34 € |
| 100 | 1,71650 € | 171,65 € |
| 500 | 1,57484 € | 787,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,49335 € | 2.240,03 € |
| 3.000 | 1,44738 € | 4.342,14 € |
| 4.500 | 1,42228 € | 6.400,26 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |


