Image for TLE4983CSF47NHAMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4983CSF47NHAMA1

DigiKey Part Number
TLE4983CSF47NHAMA1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4983CSF47NHAMA1
Description
IC SPEED SENSOR MAGN PG-SSO-3
Customer Reference
Detailed Description
Sensor Axis
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Technology
-
Axis
-
Output Type
-
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 29.940 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

29.940In Stock
Ships from Rochester Electronics, LLC