
TLE49761KHTSA1 | |
|---|---|
DigiKey Part Number | TLE49761KHTSA1TR-ND - Tape & Reel (TR) TLE49761KHTSA1CT-ND - Cut Tape (CT) TLE49761KHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49761KHTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49761KHTSA1 Models |
Category | Current - Supply (Max) 17mA |
Mfr | Output Type Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 11mT Trip, 5mT Release | Supplier Device Package PG-SC59-3 |
Test Condition -40°C ~ 150°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1193LLHLT-T | Allegro MicroSystems | 6.000 | 620-A1193LLHLT-TCT-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42760 € | 10,69 € |
| 100 | 0,37380 € | 37,38 € |
| 250 | 0,34808 € | 87,02 € |
| 500 | 0,33256 € | 166,28 € |
| 1.000 | 0,31980 € | 319,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30404 € | 912,12 € |
| 6.000 | 0,29632 € | 1.777,92 € |
| 9.000 | 0,29246 € | 2.632,14 € |
| 15.000 | 0,28818 € | 4.322,70 € |
| 21.000 | 0,28568 € | 5.999,28 € |
| 30.000 | 0,28327 € | 8.498,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

