Direct

TLE4976-1H | |
|---|---|
DigiKey Part Number | TLE4976-1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4976-1H |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
Category | Test Condition -40°C ~ 150°C |
Mfr | Voltage - Supply 3V ~ 18V |
Series | Current - Supply (Max) 17mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package PG-SC59-3 |
Sensing Range 11mT Trip, 5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE49761KHTSA1 | Infineon Technologies | 2.942 | TLE49761KHTSA1CT-ND | 0,57000 € | Direct |


