Current Sensor 1 Channel Hall Effect 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4973R120T5S0010XUMA1

DigiKey Part Number
448-TLE4973R120T5S0010XUMA1TR-ND - Tape & Reel (TR)
448-TLE4973R120T5S0010XUMA1CT-ND - Cut Tape (CT)
448-TLE4973R120T5S0010XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4973R120T5S0010XUMA1
Description
CURRENT SENSOR HE PG-TISON-8-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Analog Voltage
Sensitivity
-
Frequency
210kHz
Linearity
-
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 150°C
Polarization
-
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,57000 €4,57 €
54,10600 €20,53 €
103,93200 €39,32 €
253,72680 €93,17 €
503,58600 €179,30 €
1003,45720 €345,72 €
5003,24114 €1.620,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,98550 €7.463,75 €
Manufacturers Standard Package
Unit Price without VAT:4,57000 €
Unit Price with VAT:5,43830 €