TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4973EVALVERBARTOBO1

DigiKey Part Number
448-TLE4973EVALVERBARTOBO1-ND
Manufacturer
Manufacturer Product Number
TLE4973EVALVERBARTOBO1
Description
TLE4973 EVAL VER BAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TLE4973 XENSIV™ Current Sensor Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
920A
Interface
Analog
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TLE4973
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1867,48000 €867,48 €
Manufacturers Standard Package
Unit Price without VAT:867,48000 €
Unit Price with VAT:1.032,30120 €