
TLE4972EVALINLAYTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE4972EVALINLAYTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4972EVALINLAYTOBO1 |
Description | TLE4972 EVAL INLAY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE4972 XENSIV™ Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 420A |
Manufacturer Infineon Technologies | Interface Analog |
Series | Voltage - Supply 3.1V ~ 3.3V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part TLE4972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,29000 € | 249,29 € |
| Unit Price without VAT: | 249,29000 € |
|---|---|
| Unit Price with VAT: | 296,65510 € |

