


TLE4971A050N5UE0001XUMA1 | |
---|---|
DigiKey Part Number | 448-TLE4971A050N5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A050N5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A050N5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A050N5UE0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A050N5UE0001XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 € | 3,75 € |
5 | 3,36000 € | 16,80 € |
10 | 3,21400 € | 32,14 € |
25 | 3,04200 € | 76,05 € |
50 | 2,92420 € | 146,21 € |
100 | 2,81640 € | 281,64 € |
500 | 2,59932 € | 1.299,66 € |
1.000 | 2,58996 € | 2.589,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,11598 € | 5.289,95 € |
Unit Price without VAT: | 3,75000 € |
---|---|
Unit Price with VAT: | 4,46250 € |