


TLE4966V1GHTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE4966V1GHTSA1TR-ND - Tape & Reel (TR) 448-TLE4966V1GHTSA1CT-ND - Cut Tape (CT) 448-TLE4966V1GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4966V1GHTSA1 |
Description | MAGNETIC SWITCH LATCH TSOP6-6-9 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Hall Effect PG-TSOP6-6-9 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4966V1GHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | Either | |
Sensing Range | -4.1mT Trip, 4.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 32V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 10mA | |
Output Type | - | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSOP6-6-9 | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,63340 € | 31,67 € |
| 100 | 0,60510 € | 60,51 € |
| 500 | 0,54850 € | 274,25 € |
| 1.000 | 0,52744 € | 527,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49761 € | 1.492,83 € |
| 6.000 | 0,48080 € | 2.884,80 € |
| 9.000 | 0,47161 € | 4.244,49 € |
| 15.000 | 0,46069 € | 6.910,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

