Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49662KHTSA1

DigiKey Part Number
TLE49662KHTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE49662KHTSA1
Description
MAG SWITCH SPEC PURP TSOP-6-6
Customer Reference
Detailed Description
Digital Switch Special Purpose Digital Hall Effect PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10mA
Mfr
Output Type
Digital
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Special Purpose
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
10mT Trip, -10mT Release
Supplier Device Package
PG-TSOP6-6
Test Condition
25°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply
2.7V ~ 18V
Base Product Number
Current - Supply (Max)
7mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40035 €1.201,05 €
Manufacturers Standard Package
Unit Price without VAT:0,40035 €
Unit Price with VAT:0,47642 €