
TLE49655MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49655MXTSA1TR-ND - Tape & Reel (TR) TLE49655MXTSA1CT-ND - Cut Tape (CT) TLE49655MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49655MXTSA1 |
Description | MAGNETIC SWITCH HALL EFF SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49655MXTSA1 Models |
Category | Current - Supply (Max) 2.5mA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 170°C |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package PG-SOT23-3-15 |
Sensing Range 10.4mT Trip, 2.8mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31380 € | 31,38 € |
| 500 | 0,28168 € | 140,84 € |
| 1.000 | 0,26976 € | 269,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25287 € | 758,61 € |
| 6.000 | 0,24336 € | 1.460,16 € |
| 9.000 | 0,23817 € | 2.143,53 € |
| 15.000 | 0,23200 € | 3.480,00 € |
| 21.000 | 0,22814 € | 4.790,94 € |
| 30.000 | 0,22423 € | 6.726,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

