Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49655MXTMA1

DigiKey Part Number
448-TLE49655MXTMA1TR-ND - Tape & Reel (TR)
448-TLE49655MXTMA1CT-ND - Cut Tape (CT)
448-TLE49655MXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49655MXTMA1
Description
MAG SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49655MXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 170°C (TJ)
Function
Unipolar Switch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
10.4mT Trip, 2.8mT Release
Supplier Device Package
PG-SOT23-3-15
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 5.5V
Base Product Number
Current - Supply (Max)
2.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,39400 €1,97 €
100,37300 €3,73 €
250,34760 €8,69 €
500,32980 €16,49 €
1000,31380 €31,38 €
5000,28168 €140,84 €
1.0000,26976 €269,76 €
5.0000,24578 €1.228,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,23687 €2.368,70 €
20.0000,22869 €4.573,80 €
30.0000,22423 €6.726,90 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €