Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49643MXTSA1

DigiKey Part Number
TLE49643MXTSA1TR-ND - Tape & Reel (TR)
TLE49643MXTSA1CT-ND - Cut Tape (CT)
TLE49643MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49643MXTSA1
Description
MAG SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49643MXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
16.6mT Trip, 6.1mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
50,42600 €2,13 €
100,40300 €4,03 €
250,37600 €9,40 €
500,35740 €17,87 €
1000,34040 €34,04 €
5000,30636 €153,18 €
1.0000,29374 €293,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27588 €827,64 €
6.0000,26581 €1.594,86 €
9.0000,26032 €2.342,88 €
15.0000,25379 €3.806,85 €
21.0000,24970 €5.243,70 €
30.0000,24556 €7.366,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €