
TLE49641KXTSA1 | |
|---|---|
DigiKey Part Number | TLE49641KXTSA1TR-ND - Tape & Reel (TR) TLE49641KXTSA1CT-ND - Cut Tape (CT) TLE49641KXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49641KXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49641KXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 12.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,38940 € | 19,47 € |
| 100 | 0,37100 € | 37,10 € |
| 500 | 0,33432 € | 167,16 € |
| 1.000 | 0,32070 € | 320,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30141 € | 904,23 € |
| 6.000 | 0,29054 € | 1.743,24 € |
| 9.000 | 0,28460 € | 2.561,40 € |
| 15.000 | 0,27754 € | 4.163,10 € |
| 21.000 | 0,27313 € | 5.735,73 € |
| 30.000 | 0,26865 € | 8.059,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

