Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49632MXTMA1

DigiKey Part Number
448-TLE49632MXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE49632MXTMA1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49632MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
7.3mT Trip, -7.3mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
2.5mA
Current - Output (Max)
5mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,19345 €1.934,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19345 €
Unit Price with VAT:0,23021 €