
TLE49631MXTMA1 | |
|---|---|
DigiKey Part Number | 448-TLE49631MXTMA1TR-ND - Tape & Reel (TR) 448-TLE49631MXTMA1CT-ND - Cut Tape (CT) 448-TLE49631MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49631MXTMA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49631MXTMA1 Models |
Category | Current - Output (Max) 5mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 3.5mT Trip, -3.5mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31380 € | 31,38 € |
| 500 | 0,28168 € | 140,84 € |
| 1.000 | 0,26976 € | 269,76 € |
| 5.000 | 0,24578 € | 1.228,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23687 € | 2.368,70 € |
| 20.000 | 0,22869 € | 4.573,80 € |
| 30.000 | 0,22423 € | 6.726,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

