Similar
Similar

TLE49615MXTMA1 | |
|---|---|
DigiKey Part Number | TLE49615MXTMA1TR-ND - Tape & Reel (TR) TLE49615MXTMA1CT-ND - Cut Tape (CT) TLE49615MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49615MXTMA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49615MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 19.8mT Trip, -19.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,34040 € | 34,04 € |
| 500 | 0,30636 € | 153,18 € |
| 1.000 | 0,29374 € | 293,74 € |
| 5.000 | 0,26838 € | 1.341,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25894 € | 2.589,40 € |
| 20.000 | 0,25028 € | 5.005,60 € |
| 30.000 | 0,24556 € | 7.366,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


