
TLE49613LHALA1 | |
|---|---|
DigiKey Part Number | TLE49613LHALA1CT-ND - Cut Tape (CT) TLE49613LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49613LHALA1 |
Description | MAGNETIC SWITCH LATCH SSO-3-2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49613LHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.4mT Trip, -10.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,65120 € | 16,28 € |
| 50 | 0,62080 € | 31,04 € |
| 100 | 0,59320 € | 59,32 € |
| 500 | 0,53754 € | 268,77 € |
| 1.000 | 0,51685 € | 516,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49789 € | 995,78 € |
| 4.000 | 0,48051 € | 1.922,04 € |
| 6.000 | 0,47102 € | 2.826,12 € |
| 10.000 | 0,45973 € | 4.597,30 € |
| 14.000 | 0,45268 € | 6.337,52 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

