Digital Switch Latch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49613KXTSA1

DigiKey Part Number
TLE49613KXTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE49613KXTSA1
Description
MAGNETIC SWITCH LATCH SC59
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
TLE49613KXTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
2.5mA
Mfr
Current - Output (Max)
25mA
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Not For New Designs
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 170°C (TJ)
Technology
Grade
Automotive
Polarization
South Pole
Qualification
AEC-Q100
Sensing Range
10.4mT Trip, -10.4mT Release
Mounting Type
Surface Mount
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
3V ~ 32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 342.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33719 €1.011,57 €
Manufacturers Standard Package
Unit Price without VAT:0,33719 €
Unit Price with VAT:0,40126 €

Other Suppliers on DigiKey

342.000In Stock
Ships from Rochester Electronics, LLC