
TLE49611MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49611MXTSA1TR-ND - Tape & Reel (TR) TLE49611MXTSA1CT-ND - Cut Tape (CT) TLE49611MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49611MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49611MXTSA1 Models |
Category | Current - Output (Max) 25mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Operating Temperature -40°C ~ 170°C (TJ) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 3.5mT Trip, -3.5mT Release | Supplier Device Package PG-SOT23-3-15 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 32V | Base Product Number |
Current - Supply (Max) 2.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39680 € | 39,68 € |
| 500 | 0,35724 € | 178,62 € |
| 1.000 | 0,34253 € | 342,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32171 € | 965,13 € |
| 6.000 | 0,30997 € | 1.859,82 € |
| 9.000 | 0,30356 € | 2.732,04 € |
| 15.000 | 0,29594 € | 4.439,10 € |
| 21.000 | 0,29118 € | 6.114,78 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


