
TLE496044MS2XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE496044MS2XTSA1TR-ND - Tape & Reel (TR) 448-TLE496044MS2XTSA1CT-ND - Cut Tape (CT) 448-TLE496044MS2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE496044MS2XTSA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE496044MS2XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 13.5mT Trip, 5.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,46400 € | 2,32 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,37030 € | 37,03 € |
| 500 | 0,33372 € | 166,86 € |
| 1.000 | 0,32011 € | 320,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30085 € | 902,55 € |
| 6.000 | 0,28999 € | 1.739,94 € |
| 9.000 | 0,28407 € | 2.556,63 € |
| 15.000 | 0,27702 € | 4.155,30 € |
| 21.000 | 0,27262 € | 5.725,02 € |
| 30.000 | 0,26815 € | 8.044,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

